Projects Unlimited AB2737BF technical specifications.
| Capacitance | 2E-08F |
| Diameter | 27mm |
| Frequency | 3kHz |
| Mount | Flush |
| Resistance | 400R |
| Series | AB |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AB2737BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.