Projects Unlimited AB2745B-LW100-R technical specifications.
| Depth | 0.51mm |
| Diameter | 27mm |
| Frequency | 4.5kHz |
| Impedance | 500R |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2745B-LW100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.