
Projects Unlimited AB4406B technical specifications.
| Capacitance | 7E-08F |
| Diameter | 44mm |
| Frequency | 300Hz |
| Mount | Flush |
| Packaging | Roll |
| Resistance | 1000R |
| Series | AB |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AB4406B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.