
Projects Unlimited ADS02008MR-R technical specifications.
| Depth | 4mm |
| Diameter | 19.9mm |
| Frequency | 750Hz |
| Impedance | 8R |
| Length | 19.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Base |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750Hz |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited ADS02008MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
