Projects Unlimited AI-2304-TF-LW915-R technical specifications.
| Current Rating | 20mA |
| Height | 15.5mm |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Flanges |
| Packaging | Bulk |
| Self Resonant Frequency | 400Hz |
| Series | AI |
| DC Rated Voltage | 4.5V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2304-TF-LW915-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.