Projects Unlimited AI-2304-TT-12V-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 25mA |
| Length | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 9V |
| Mount | Flush, Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Packaging | Bulk |
| Series | AI |
| Termination | Pin |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2304-TT-12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.