Projects Unlimited AI-2505-T-110-R technical specifications.
| Current Rating | 25mA |
| Frequency | 400Hz |
| Mount | Flush |
| Packaging | Bulk |
| Series | AI |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2505-T-110-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.