
Projects Unlimited AI-2532-ST-R technical specifications.
| Current Rating | 10mA |
| Frequency | 3.2kHz |
| Mount | Flush |
| Packaging | Tray |
| Series | AI |
| Termination | Through Hole |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2532-ST-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
