
Projects Unlimited AI-291 technical specifications.
| Current Rating | 35mA |
| Diameter | 23mm |
| Frequency | 60Hz |
| Series | AI |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
