Projects Unlimited AI-293-48V(NC/NR) technical specifications.
| Diameter | 44mm |
| Frequency | 60Hz |
| Mount | Flush |
| Series | AI |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-293-48V(NC/NR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.