
Projects Unlimited AI-299 technical specifications.
| Current Rating | 40mA |
| Diameter | 31.7mm |
| Frequency | 60Hz |
| Mount | Flanges |
| Termination | Solder |
| Voltage Rating | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.