
Projects Unlimited AI-382 technical specifications.
| Diameter | 43mm |
| Frequency | 2.8kHz |
| Mount | Panel |
| Series | AI |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.