Projects Unlimited AI-4219-P-C120 technical specifications.
| Current Rating | 17mA |
| Diameter | 42.5mm |
| Frequency | 500Hz |
| Mount | Panel |
| Termination | Screw |
| DC Rated Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-4219-P-C120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.