Projects Unlimited AI-4219-P-C120-R technical specifications.
| Current Rating | 17mA |
| Frequency | 500Hz |
| Height | 32.5mm |
| Length | 42.5mm |
| Mount | Flush |
| Packaging | Bulk |
| Series | AI |
| Termination | Pin |
| Voltage Rating (AC) | 110V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4219-P-C120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.