
Projects Unlimited AI-4228-P-SP28D-R technical specifications.
| Current Rating | 10mA |
| Frequency | 2.8kHz |
| Height | 32.5mm |
| Input Type | DC |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-SP28D-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.