
Projects Unlimited AI-4228-S-FP16-R technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Series | AI |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-S-FP16-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
