
Projects Unlimited AI-4329-P-FP28 technical specifications.
| Material | ABS |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 6V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4329-P-FP28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
