Projects Unlimited AI-606 technical specifications.
| Diameter | 26mm |
| Frequency | 400Hz |
| Mount | Flanges |
| Series | AI |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
