Projects Unlimited ANM-5254L technical specifications.
| Depth | 5.2mm |
| Diameter | 9.7mm |
| Impedance | 680R |
| Operating Supply Voltage | 1.5V |
| Resistance | 68000R |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited ANM-5254L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.