Projects Unlimited AOM-4542P-NF technical specifications.
| Depth | 4.5mm |
| Diameter | 9.7mm |
| Impedance | 2.2kR |
| Operating Supply Voltage | 1.5V |
| Resistance | 2200R |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AOM-4542P-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.