Projects Unlimited AOM-4542P-NF-R technical specifications.
| Depth | 4.5mm |
| Diameter | 4.5mm |
| Impedance | 2.2kR |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | AOM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AOM-4542P-NF-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
