Projects Unlimited AOM-4544P-3 technical specifications.
| Depth | 4.5mm |
| Diameter | 9.7mm |
| Impedance | 3kR |
| Operating Supply Voltage | 1.5V |
| Resistance | 3000R |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AOM-4544P-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.