
Projects Unlimited AOM-6540P technical specifications.
| Depth | 6.5mm |
| Impedance | 1.5kR |
| Operating Supply Voltage | 1.5V |
| Resistance | 1500R |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AOM-6540P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.