
Projects Unlimited API-CABLE technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 350mA |
| Length | 1m |
| Mount | Cable |
| Packaging | Bulk |
| Series | API |
| DC Rated Voltage | 12V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited API-CABLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.