
Projects Unlimited APS-100 technical specifications.
| Depth | 2.2mm |
| Diameter | 50mm |
| Frequency | 500Hz |
| Height | 50mm |
| Operating Supply Voltage | 30V |
| Series | APS |
| Shape | Round |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited APS-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.