SPEAKER TOP PORT 78DB RECT
Projects Unlimited APS2709S-T-R technical specifications.
| Frequency | 1kHz |
| Height | 1.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Solder Pad |
| Package Quantity | 50 |
| Packaging | Tray |
| Self Resonant Frequency | 1kHz |
| Series | APS |
| Shape | Square, Rectangular |
| Termination | Solder |
| Type | General Purpose |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited APS2709S-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.