
Projects Unlimited APS2718S-T-R technical specifications.
| Depth | 0.8mm |
| Frequency | 300Hz |
| Impedance | 300R |
| Length | 27.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 180Hz |
| Series | APS |
| Shape | Rectangular, Square |
| Termination | Solder |
| Type | General Purpose |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited APS2718S-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.