
This general purpose component has a diameter of 13mm and a height of 2.8mm. It operates within a temperature range of -20°C to 50°C and has a maximum power dissipation of 300mW. The component is packaged in a tray with 200 pieces per unit and is terminated with solder. It is not Reach SVHC compliant.
Projects Unlimited AS01308MR-2-R technical specifications.
| Depth | 2.8mm |
| Diameter | 13mm |
| Frequency | 5kHz |
| Height | 2.8mm |
| Impedance | 8R |
| Length | 13mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Mount | Base |
| Outside Diameter | 13mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.1kHz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS01308MR-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.