
The AS01308MR-R resonator from Projects Unlimited has a diameter of 13mm and a height of 2mm. It operates within a temperature range of -20°C to 55°C and can handle a maximum power dissipation of 400mW. The component is mounted on a base and features a solder termination. It is available in a tray packaging with 100 pieces per package.
Projects Unlimited AS01308MR-R technical specifications.
| Depth | 2mm |
| Diameter | 13mm |
| Frequency | 1.05kHz |
| Height | 2mm |
| Impedance | 8R |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 400mW |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Tray |
| Self Resonant Frequency | 1.05kHz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS01308MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.