
The AS01508MR-3-R is a general purpose resistor with an impedance of 8 ohms and a maximum power dissipation of 500 milliwatts. It is packaged in a tray and features a round shape with solder termination. The self resonant frequency of this resistor is 900 Hz. It is part of the AS series from Projects Unlimited.
Projects Unlimited AS01508MR-3-R technical specifications.
| Impedance | 8R |
| Max Power Dissipation | 500mW |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 900Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS01508MR-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.