
This general purpose component has an impedance of 8 ohms and a maximum power dissipation of 1.8 watts. It measures 15mm in diameter and 4.4mm in depth. The component operates within a temperature range of -30°C to 70°C. It is available in bulk packaging with 100 units per package and features a solder termination.
Projects Unlimited AS01508MR-R technical specifications.
| Depth | 4.4mm |
| Diameter | 15mm |
| Frequency | 12kHz |
| Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.8W |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Bulk |
| Self Resonant Frequency | 900Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS01508MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.