
Projects Unlimited AS01708MR-SC-R technical specifications.
| Depth | 4.8mm |
| Diameter | 17mm |
| Frequency | 750Hz |
| Height | 5mm |
| Impedance | 8R |
| Length | 17mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 8R |
| Self Resonant Frequency | 750Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS01708MR-SC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.