
Projects Unlimited AS04004PO-2-WR-R technical specifications.
| Depth | 11.3mm |
| Frequency | 200Hz |
| Height | 11.3mm |
| Impedance | 4R |
| Length | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 4W |
| Mount | Panel |
| Package Quantity | 160 |
| Packaging | Tray |
| Ratings | Water Resistant |
| Self Resonant Frequency | 420Hz |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS04004PO-2-WR-R to view detailed technical specifications.
No datasheet is available for this part.