Projects Unlimited AS04008CO-4-WR-R technical specifications.
| Depth | 5.8mm |
| Frequency | 450Hz |
| Height | 5.8mm |
| Impedance | 8R |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Solder Pad |
| Packaging | Tray |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS04008CO-4-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.