Projects Unlimited AS04008CO-WR-R technical specifications.
| Depth | 5.8mm |
| Frequency | 200Hz |
| Height | 6.1mm |
| Impedance | 8R |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3W |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | Water Resistant |
| Self Resonant Frequency | 400Hz |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS04008CO-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.