Projects Unlimited AS04008PO-2-WR technical specifications.
| Impedance | 8R |
| Max Power Dissipation | 2W |
| Packaging | Tray |
| Ratings | Water Resistant |
| Resistance | 8R |
| Self Resonant Frequency | 450Hz |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS04008PO-2-WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.