
Projects Unlimited AS06608PS-R technical specifications.
| Depth | 29mm |
| Frequency | 230Hz |
| Height | 29mm |
| Impedance | 8R |
| Length | 66.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Package Quantity | 60 |
| Packaging | Bulk |
| Self Resonant Frequency | 230Hz |
| Series | AS |
| Shape | Square, Round |
| Termination | Solder |
| Type | General Purpose |
| Width | 66.3mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS06608PS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.