
Projects Unlimited AS07008PO-2-WR-R technical specifications.
| Depth | 23mm |
| Frequency | 300Hz |
| Impedance | 8R |
| Length | 70mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Self Resonant Frequency | 450Hz |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS07008PO-2-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.