Projects Unlimited AS07008PS-WR-R technical specifications.
| Impedance | 8R |
| Max Power Dissipation | 4W |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Resistance | 8R |
| Self Resonant Frequency | 300Hz |
| Series | AS |
| Shape | Square, Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS07008PS-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.