Projects Unlimited AS07104PO technical specifications.
| Package/Case | 100 |
| Depth | 0.98inch |
| Frequency | 100Hz |
| Height | 25mm |
| Impedance | 4R |
| Length | 2.79inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | AS |
| Shape | Rectangular |
| Termination | Solder |
| Width | 41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS07104PO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.