Projects Unlimited AS07108PO-4-WR-R technical specifications.
| Depth | 25mm |
| Frequency | 100Hz |
| Impedance | 8R |
| Length | 71mm |
| Resistance | 8R |
| Series | AS |
| Shape | Rectangular |
| Termination | Solder |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS07108PO-4-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.