
This general purpose resistor features an impedance of 4 ohms and a maximum power dissipation of 30 watts. It is packaged in bulk and has a water-resistant rating. The resistor's self resonant frequency is 90 Hz, and it is terminated with solder.
Projects Unlimited AS10004PS-WR-R technical specifications.
| Impedance | 4R |
| Max Power Dissipation | 30W |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Resistance | 4R |
| Self Resonant Frequency | 90Hz |
| Series | AS |
| Shape | Square, Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS10004PS-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.