Projects Unlimited AS11908PP technical specifications.
| Depth | 42mm |
| Diameter | 119mm |
| Frequency | 135Hz |
| Height | 42mm |
| Impedance | 8R |
| Packaging | Bulk |
| Resistance | 8R |
| Series | AS |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS11908PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.