Projects Unlimited AS3608-33 technical specifications.
| Package/Case | 600 |
| Frequency | 5kHz |
| Impedance | 8R |
| Packaging | Bulk |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS3608-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.