The AS3608-34 is a round speaker with a diameter of 36mm and a depth of 4.6mm. It has an impedance of 8 ohms and a resistance of 8 ohms. The speaker operates at a frequency of 500Hz. The AS3608-34 is a solder-terminated component.
Projects Unlimited AS3608-34 technical specifications.
| Depth | 4.6mm |
| Diameter | 36mm |
| Frequency | 500Hz |
| Height | 4.6mm |
| Impedance | 8R |
| Resistance | 8R |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS3608-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.