Projects Unlimited AS3608-72 technical specifications.
| Package/Case | 600 |
| Frequency | 600Hz |
| Height | 4.4mm |
| Impedance | 8R |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS3608-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.