Projects Unlimited AS403016-32 technical specifications.
| Depth | 11.5mm |
| Frequency | 450Hz |
| Height | 11.5mm |
| Impedance | 16R |
| Length | 40mm |
| Resistance | 16R |
| Series | AS |
| Shape | Oval |
| Termination | Solder |
| Width | 28.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS403016-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.