The AS5008 resistor has a frequency response of 550Hz and an impedance of 8 ohms. It has a maximum power dissipation of 200 milliwatts and is packaged in a tray. The resistor is round in shape and has a self resonant frequency of 500Hz. It is designed for general purpose use and is terminated with solder.
Projects Unlimited AS5008 technical specifications.
| Frequency | 550Hz |
| Height | 18.5mm |
| Impedance | 8R |
| Max Power Dissipation | 200mW |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 500Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS5008 to view detailed technical specifications.
No datasheet is available for this part.