The AS5008-32 is a general purpose component with a round shape and solder termination. It has a maximum power dissipation of 400mW and an impedance of 8 ohms. The component is packaged in a tray and has a self resonant frequency of 550Hz. It operates at a frequency of 550Hz and has a height of 18.5mm.
Projects Unlimited AS5008-32 technical specifications.
| Frequency | 550Hz |
| Height | 18.5mm |
| Impedance | 8R |
| Max Power Dissipation | 400mW |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 550Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS5008-32 to view detailed technical specifications.
No datasheet is available for this part.