Projects Unlimited AS5008M-33 technical specifications.
| Depth | 7.2mm |
| Diameter | 50mm |
| Frequency | 350Hz |
| Height | 18.5mm |
| Impedance | 8R |
| Resistance | 8R |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS5008M-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.